+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE9642PQC

IC: interface; SMD; QFN48; in-tray; Uoper: 3135÷3465mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE9642PQC
TME Symbol:
LE9642PQC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
QFN48
Operating temperature
-40...85°C
DC supply current
25mA
Kind of package
in-tray
Operating voltage
3.135...3.465V
Manufacturer standard package
1300pcs.
Supply voltage
  • 3135...3465mV
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE9642PQC
0 in TME stock
Net price for quantities from 1300 pcs - 2.58 USDGross price for quantities from 1300 pcs - 3.10 USD
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.