+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED-RING4-PH-01

Holder; black; Features: with LED; 5W; 1.5m; smartphone

Manufacturer: GEMBIRD

Manufacturer part number:
LED-RING4-PH-01
TME Symbol:
LED-RING4-PH-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Colour
black
PC accessories features
with LED
Power
5W
Cable length
1.5m
Application
smartphone
Trade name
selfie stick
Gross weight458.6 g
Certificates
EAN code8716309121736
See other products in this category: Computer Accessories - Others GEMBIRD,
*
LED-RING4-PH-01
6 in TME stock
Net price for quantities from 1 pcs - 6.85 EURGross price for quantities from 1 pcs - 8.21 EUR
Net price for quantities from 3 pcs - 5.99 EURGross price for quantities from 3 pcs - 7.18 EUR
No. of pieces (Multiplicity: 1)