+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED021

LED lamp; white; 80lm; 4000K; CRImin: 80; 5VDC; IP20; 0÷40°C

NEW

Manufacturer: LOGILINK

Manufacturer part number:
LED021
TME Symbol:
LED021

Specification

Manufacturer
LOGILINK
Type of lamp
LED lamp
Colour
white
Luminous flux
80lm
Body dimensions
200x42x9mm
Colour temperature
4000K
Min. colour rendering index
80
IP rating
IP20
Operating temperature
0...40°C
Supply voltage
  • 5V DC
Kit contents
  • 2x magnet with adhesive tapes
  • LED white
  • USB A - USB C cable
  • user's manual
Gross weight167.47 g
Certificates
EAN code4052792078305
See other products in this category: Building Automation LOGILINK,
*
LED021
2 in TME stock
Net price for quantities from 1 pcs - 13.34 EURGross price for quantities from 1 pcs - 16.00 EUR
Net price for quantities from 5 pcs - 12.44 EURGross price for quantities from 5 pcs - 14.93 EUR
Net price for quantities from 10 pcs - 11.56 EURGross price for quantities from 10 pcs - 13.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible