+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LED1202JR

IC: driver; LED driver; WLCSP20; 20mA; Ch: 12; 2.5÷6V


Manufacturer: STMicroelectronics

Manufacturer part number:
LED1202JR
TME Symbol:
LED1202JR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
WLCSP20
Output current
20mA
Number of channels
12
Mounting
SMD
Input voltage
2.5...6V
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED1202JR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.46 EURGross price for quantities from 1 pcs - 1.75 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.31 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.20 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 1.14 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 250 pcs - 0.87 EURGross price for quantities from 250 pcs - 1.04 EUR
Net price for quantities from 2500 pcs - 0.82 EURGross price for quantities from 2500 pcs - 0.99 EUR