+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LED1202QTR

IC: driver; LED driver; QFN20; 20mA; Ch: 12; 2.5÷6V


Manufacturer: STMicroelectronics

Manufacturer part number:
LED1202QTR
TME Symbol:
LED1202QTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
QFN20
Output current
20mA
Number of channels
12
Mounting
SMD
Input voltage
2.5...6V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED1202QTR
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 1.29 USDGross price for quantities from 4000 pcs - 1.55 USD