+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED5000PHR

Driver; DC/DC converter; 3A; HSOP8; SMD; 850kHz; Topology: buck

Manufacturer: STMicroelectronics

Manufacturer part number:
LED5000PHR
TME Symbol:
LED5000PHR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
850kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
3...18V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
LED5000PHR
0 in TME stock
Net price for quantities from 2500 pcs - 1.57 USDGross price for quantities from 2500 pcs - 1.88 USD
No. of pieces (Multiplicity: 2 500)