+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LED6000PHR

IC: driver; buck; LED driver; HTSSOP16; 3A; Ch: 1; 4.5÷61V


Manufacturer: STMicroelectronics

Manufacturer part number:
LED6000PHR
TME Symbol:
LED6000PHR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HTSSOP16
Output current
3A
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
4.5...61V
Maximum output current
3A
Frequency
250kHz...1.5MHz
Gross weight0.085 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED6000PHR
0 in TME stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 96.
Multiple of: 96.
Net price for quantities from 96 pcs - 2.13 EURGross price for quantities from 96 pcs - 2.55 EUR