+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LED6001TR

IC: driver; LED driver; HTSSOP16; 60V; Ch: 1; PWM; Uin: 5.5÷36V


Manufacturer: STMicroelectronics

Manufacturer part number:
LED6001TR
TME Symbol:
LED6001TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP16
Output voltage
60V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
5.5...36V
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED6001TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.46 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 3.11 EUR
Net price for quantities from 100 pcs - 2.30 EURGross price for quantities from 100 pcs - 2.76 EUR
Net price for quantities from 500 pcs - 2.08 EURGross price for quantities from 500 pcs - 2.50 EUR
Net price for quantities from 1000 pcs - 2.01 EURGross price for quantities from 1000 pcs - 2.42 EUR