+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LED7707TR

IC: driver; LED driver; VFQFPN24; 85mA; PWM; 4.5÷36V; 250kHz÷1MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
LED7707TR
TME Symbol:
LED7707TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
VFQFPN24
Output current
85mA
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
4.5...36V
Frequency
0.25...1MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED7707TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 3.24 EUR
Net price for quantities from 10 pcs - 2.03 EURGross price for quantities from 10 pcs - 2.44 EUR
Net price for quantities from 25 pcs - 1.82 EURGross price for quantities from 25 pcs - 2.19 EUR
Net price for quantities from 50 pcs - 1.71 EURGross price for quantities from 50 pcs - 2.04 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.96 EUR