+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LED8102SXTTR

IC: driver; LED driver; HTSSOP16-EP; 5÷100mA; Ch: 8; PWM; 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
LED8102SXTTR
TME Symbol:
LED8102SXTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP16-EP
Output current
5...100mA
Number of channels
8
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
3...5.5V
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED8102SXTTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 4 pcs - 0.84 USDGross price for quantities from 4 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.72 USD