+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

054012

Enclosure: junction box; X: 120mm; Y: 230mm; Z: 57mm; aluminium; IP30


Manufacturer: LEGRAND

Manufacturer part number:
054012
TME Symbol:
LEGRAND-054012

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
230mm
Dimension Z
57mm
Mounting
for building in
Enclosure material
aluminium
IP rating
IP30
Body colour
natural
Manufacturer series
POP-UP
Number of modules
6
Gross weight790 g
Certificates
EAN code3245060540128
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
054012
0 in TME stock
Net price for quantities from 1 pcs - 70.40 GBPGross price for quantities from 1 pcs - 84.48 GBP
Net price for quantities from 3 pcs - 68.05 GBPGross price for quantities from 3 pcs - 81.67 GBP
Net price for quantities from 10 pcs - 65.71 GBPGross price for quantities from 10 pcs - 78.85 GBP
Net price for quantities from 20 pcs - 61.01 GBPGross price for quantities from 20 pcs - 73.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.