+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

054021

Enclosure: junction box; X: 120mm; Y: 142.5mm; Z: 57mm; aluminium


Manufacturer: LEGRAND

Manufacturer part number:
054021
TME Symbol:
LEGRAND-054021

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
142.5mm
Dimension Z
57mm
Mounting
for building in
Enclosure material
aluminium
IP rating
IP30
Body colour
steel
Manufacturer series
POP-UP
Number of modules
4
Gross weight608.1 g
Certificates
EAN code3245060540210
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
054021
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.99 USDGross price for quantities from 1 pcs - 76.78 USD
Net price for quantities from 3 pcs - 61.85 USDGross price for quantities from 3 pcs - 74.22 USD
Net price for quantities from 10 pcs - 59.72 USDGross price for quantities from 10 pcs - 71.66 USD
Net price for quantities from 20 pcs - 55.45 USDGross price for quantities from 20 pcs - 66.54 USD