+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080010

Enclosure: junction box; 55.5mm; plaster embedded; plastic; grey


Manufacturer: LEGRAND

Manufacturer part number:
080010
TME Symbol:
LEGRAND-080010

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension Y
55.5mm
Mounting
plaster embedded
Enclosure material
plastic
Body colour
grey
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
5
Gross weight7.93 g
Certificates
EAN code3245060800109
See other products in this category: Junction boxes LEGRAND,
*
080010
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.49 EURGross price for quantities from 1 pcs - 8.98 EUR
Net price for quantities from 5 pcs - 7.24 EURGross price for quantities from 5 pcs - 8.68 EUR
Net price for quantities from 10 pcs - 6.99 EURGross price for quantities from 10 pcs - 8.38 EUR
Net price for quantities from 20 pcs - 6.49 EURGross price for quantities from 20 pcs - 7.79 EUR