+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080021L

Enclosure: junction box; Ø: 67mm; Z: 40mm; plaster embedded; IP40

Manufacturer: LEGRAND

Manufacturer part number:
080021L
TME Symbol:
LEGRAND-080021

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
67mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP40
Version
with a membrane
Body colour
yellow
Manufacturer series
ECOBATIBOX
Operating temperature
-5...60°C
Mechanical impact resistance
IK04
Number of sockets
4
Gross weight27.28 g
Certificates
EAN code3245060800215
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080021L
40 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 3.28 USD
Net price for quantities from 20 pcs - 2.64 USDGross price for quantities from 20 pcs - 3.17 USD
Net price for quantities from 40 pcs - 2.45 USDGross price for quantities from 40 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.