+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080101

Enclosure: junction box; X: 72mm; Y: 72mm; Ø: 67mm; Z: 40mm; plastic


Manufacturer: LEGRAND

Manufacturer part number:
080101
TME Symbol:
LEGRAND-080101

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
72mm
Dimension Y
72mm
Diameter
67mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Body colour
orange
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Number of sockets
1
Related items
LEGRAND-080180
Gross weight34.01 g
Certificates
EAN code3245060801014
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080101
10 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 5 pcs - 5.44 USDGross price for quantities from 5 pcs - 6.53 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 6.31 USD
Net price for quantities from 50 pcs - 4.88 USDGross price for quantities from 50 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.