+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080102

Enclosure: junction box; X: 143mm; Y: 72mm; Z: 40mm; floor; plastic

Manufacturer: LEGRAND

Manufacturer part number:
080102
TME Symbol:
LEGRAND-080102

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
143mm
Dimension Y
72mm
Dimension Z
40mm
Mounting
floor
Enclosure material
plastic
IP rating
IP20
Body colour
orange
Gross weight854 g
Certificates
EAN code3245060801021
See other products in this category: Junction boxes LEGRAND,
*
080102
0 in TME stock
Net price for quantities from 1 pcs - 12.47 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 5 pcs - 12.05 USDGross price for quantities from 5 pcs - 14.46 USD
Net price for quantities from 10 pcs - 11.64 USDGross price for quantities from 10 pcs - 13.96 USD
Net price for quantities from 20 pcs - 10.81 USDGross price for quantities from 20 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.