+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080141

Enclosure: junction box; X: 71mm; Y: 71mm; Z: 40mm; plastic; IP20

Manufacturer: LEGRAND

Manufacturer part number:
080141
TME Symbol:
LEGRAND-080141

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
71mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Version
single
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
12
Gross weight3.564 kg
Certificates
EAN code3245060801410
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080141
0 in TME stock
Net price for quantities from 1 pcs - 3.17 EURGross price for quantities from 1 pcs - 3.80 EUR
Net price for quantities from 5 pcs - 3.06 EURGross price for quantities from 5 pcs - 3.68 EUR
Net price for quantities from 10 pcs - 2.96 EURGross price for quantities from 10 pcs - 3.55 EUR
Net price for quantities from 20 pcs - 2.75 EURGross price for quantities from 20 pcs - 3.30 EUR
No. of pieces (Multiplicity: 1)