+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080149

Enclosure: junction box; X: 113mm; Y: 67mm; Z: 40mm; plastic; IP20

Manufacturer: LEGRAND

Manufacturer part number:
080149
TME Symbol:
LEGRAND-080149

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
113mm
Dimension Y
67mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Version
single
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
14
Gross weight1.064 kg
Certificates
EAN code3245060801496
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080149
0 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 5 pcs - 7.32 USDGross price for quantities from 5 pcs - 8.79 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 8.49 USD
Net price for quantities from 20 pcs - 6.57 USDGross price for quantities from 20 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)