+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088041

Enclosure: junction box; X: 281.3mm; Y: 281.3mm; Z: 62.2mm; floor


Manufacturer: LEGRAND

Manufacturer part number:
088041
TME Symbol:
LEGRAND-088041

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
281.3mm
Dimension Y
281.3mm
Dimension Z
62.2mm
Mounting
floor
Enclosure material
stainless steel
Gross weight810 g
Certificates
EAN code3414970755346
See other products in this category: Junction boxes LEGRAND,
*
088041
0 in TME stock
Net price for quantities from 1 pcs - 89.00 GBPGross price for quantities from 1 pcs - 106.81 GBP
Net price for quantities from 3 pcs - 86.04 GBPGross price for quantities from 3 pcs - 103.25 GBP
Net price for quantities from 10 pcs - 83.07 GBPGross price for quantities from 10 pcs - 99.69 GBP
Net price for quantities from 20 pcs - 77.14 GBPGross price for quantities from 20 pcs - 92.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.