+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088064

Enclosure: junction box; Ø: 170mm; with cover; -5÷60°C; H: 70mm


Manufacturer: LEGRAND

Manufacturer part number:
088064
TME Symbol:
LEGRAND-088064

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
170mm
Version
with cover
Operating temperature
-5...60°C
Height
70mm
Gross weight995 g
Certificates
EAN code3414970341419
See other products in this category: Junction boxes LEGRAND,
*
088064
0 in TME stock
Net price for quantities from 1 pcs - 347.22 USDGross price for quantities from 1 pcs - 416.67 USD
Net price for quantities from 3 pcs - 335.65 USDGross price for quantities from 3 pcs - 402.78 USD
Net price for quantities from 10 pcs - 324.07 USDGross price for quantities from 10 pcs - 388.89 USD
Net price for quantities from 20 pcs - 300.93 USDGross price for quantities from 20 pcs - 361.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.