+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092001

Enclosure: junction box; 70mm; plastic; IP55; grey; PLEXO; -25÷40°C

Manufacturer: LEGRAND

Manufacturer part number:
092001
TME Symbol:
LEGRAND-092001

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
70mm
Enclosure material
plastic
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
PLEXO
Operating temperature
-25...40°C
Number of sockets
4
Gross weight199 g
Certificates
EAN code3245060920012
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
092001
0 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 4.67 USDGross price for quantities from 5 pcs - 5.60 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 5.41 USD
Net price for quantities from 50 pcs - 4.19 USDGross price for quantities from 50 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.