+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092003

Enclosure: junction box; 80mm; plastic; IP55; white; PLEXO

Manufacturer: LEGRAND

Manufacturer part number:
092003
TME Symbol:
LEGRAND-092003

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
80mm
Enclosure material
plastic
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
PLEXO
Operating temperature
-25...40°C
Number of sockets
4
Gross weight48.06 g
Certificates
EAN code3245060920036
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
092003
10 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 5 pcs - 5.59 USDGross price for quantities from 5 pcs - 6.71 USD
Net price for quantities from 25 pcs - 5.40 USDGross price for quantities from 25 pcs - 6.48 USD
Net price for quantities from 50 pcs - 5.01 USDGross price for quantities from 50 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs