+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092012

Enclosure: junction box; X: 94mm; Y: 94mm; Z: 52mm; plastic; IP55


Manufacturer: LEGRAND

Manufacturer part number:
092012
TME Symbol:
LEGRAND-092012

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
94mm
Dimension Y
94mm
Dimension Z
52mm
Enclosure material
plastic
IP rating
IP55
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Body dimensions
94x52x94mm
Gross weight73.2 g
Certificates
EAN code3245060920128
See other products in this category: Junction boxes LEGRAND,
*
092012
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 5.98 USDGross price for quantities from 5 pcs - 7.18 USD
Net price for quantities from 25 pcs - 5.78 USDGross price for quantities from 25 pcs - 6.93 USD
Net price for quantities from 50 pcs - 5.36 USDGross price for quantities from 50 pcs - 6.44 USD
Packaging method by the manufacturer:Bag = 5 pcs