+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098021

Cable gland; PG9; IP68; polyamide; grey


Manufacturer: LEGRAND

Manufacturer part number:
098021
TME Symbol:
LEGRAND-098021

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
5...8.5mm
Thread length
10mm
Kind of thread
PG
Kit contents
nut
Operating temperature
-20...80°C
Gross weight250 g
Certificates
EAN code3245060980214
See other products in this category: Glands LEGRAND,
*
098021
0 in TME stock
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 2.00 EUR
Net price for quantities from 25 pcs - 1.61 EURGross price for quantities from 25 pcs - 1.94 EUR
Net price for quantities from 50 pcs - 1.50 EURGross price for quantities from 50 pcs - 1.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.