+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LF33CPT-TR

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; PPAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LF33CPT-TR
TME Symbol:
LF33CPT-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.45V
Output voltage
3.3V
Output current
0.5A
Case
PPAK
Mounting
SMD
Manufacturer series
LFXX
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...16V
Gross weight0.407 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LF33CPT-TR
2220 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.22 USD
Packaging method by the manufacturer:Reel = 2 500 pcs