+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF347BN

IC: operational amplifier; 4MHz; Ch: 4; Uoper: 36÷36V; DIP14; 50pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF347BN
TME Symbol:
LF347BN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Operating voltage
36...36V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Input bias current
50pA
Gross weight0.41 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LF347BN
0 in TME stock
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.89 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.