+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LF347DT

IC: operational amplifier; 4MHz; Ch: 4; 8÷36VDC; SO14; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LF347DT
TME Symbol:
LF347DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
8...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Kind of package
reel, tape
Gross weight0.191 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LF347DT
380 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 5 pcs - 0.53 EURGross price for quantities from 5 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 200 pcs - 0.33 EURGross price for quantities from 200 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.29 EURGross price for quantities from 2500 pcs - 0.35 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs