+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF351D

IC: operational amplifier; 4MHz; Ch: 1; 6÷32VDC; SO8; 13mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
LF351D
TME Symbol:
LF351D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
6...32V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
wideband
Input offset voltage
13mV
Kind of package
tube
Input bias current
20nA
Input offset current
4nA
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LF351D
371 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.52 USD
Net price for quantities from 300 pcs - 0.42 USDGross price for quantities from 300 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.47 USD
Packaging method by the manufacturer:Tube = 100 pcs