+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF353P

IC: operational amplifier; 3MHz; Ch: 2; Uoper: 3.5÷18V; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF353P
TME Symbol:
LF353P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
3.5...18V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
wideband
Input offset voltage
13mV
Kind of package
tube
Gross weight0.449 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LF353P
92 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.52 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs