+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF3D-SB1S2

Lamp: industrial; 9.2W; 21.6÷26.4VDC; 5700K; max.55°C; IP67


Manufacturer: IDEC

Manufacturer part number:
LF3D-SB1S2
TME Symbol:
LF3D-SB1S2

Specification

Manufacturer
IDEC
Type of lamp
industrial
Power consumption
9.2W
Colour temperature
5700K
Operating temperature
max. 55°C
IP rating
IP67
Light source
LED
Material
aluminium
Storage time
50000h
Supply voltage
  • 21.6...26.4V DC
Tools application
  • for workshop
  • on assembly lines for large scale production
Gross weight25 g
See other products in this category: Light sources - lighting IDEC,
*
LF3D-SB1S2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 328.57 EURGross price for quantities from 1 pcs - 394.28 EUR
Net price for quantities from 3 pcs - 277.48 EURGross price for quantities from 3 pcs - 332.98 EUR