+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF411CP

IC: operational amplifier; 3MHz; Ch: 1; Uoper: 7÷36V; DIP8; IB: 50pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF411CP
TME Symbol:
LF411CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Operating voltage
7...36V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
high speed
Input offset voltage
0.8mV
Input bias current
50pA
Input offset current
2nA
Gross weight0.36 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LF411CP
0 in TME stock
Net price for quantities from 1 pcs - 1.61 EURGross price for quantities from 1 pcs - 1.93 EUR
Net price for quantities from 5 pcs - 1.36 EURGross price for quantities from 5 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.24 EURGross price for quantities from 10 pcs - 1.49 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 50 pcs - 1.01 EURGross price for quantities from 50 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 1.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.