+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LF412CDR

IC: operational amplifier; 3MHz; Ch: 2; ±3.5÷18VDC; SO8; 3mV; IB: 8nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF412CDR
TME Symbol:
LF412CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 3.5...18V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
13V/μs
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
8nA
Input offset current
4nA
Gross weight0.103 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LF412CDR
139 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 3 pcs - 1.08 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 1.00 USD