+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF412CN

IC: operational amplifier; 3MHz; Ch: 2; 10÷36V; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF412CN
TME Symbol:
LF412CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
10...36V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Kind of package
tube
Gross weight0.522 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
LF412CN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 40 pcs