+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LF412CP

IC: operational amplifier; 3MHz; Ch: 2; ±3.5÷18VDC; DIP8; 3mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF412CP
TME Symbol:
LF412CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 3.5...18V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Kind of package
tube
Input bias current
8nA
Input offset current
4nA
Gross weight0.47 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LF412CP
283 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 1.17 EUR
Packaging method by the manufacturer:
Tube = 50 pcs