+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFE2-6E-5TN144C

IC: FPGA; SMD; TQFP144; Number of macrocells: 6k; I/O: 90; 1.2VDC


Manufacturer: LATTICE

Manufacturer part number:
LFE2-6E-5TN144C
TME Symbol:
LFE2-6E-5TN144C

Specification

Manufacturer
LATTICE
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
6k
Number of inputs/outputs
90
Memory
12kB RAM
Quiescent current
10mA
DC supply current
34mA
Supply voltage
  • 1.2V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits LATTICE,
*
LFE2-6E-5TN144C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.46 EURGross price for quantities from 1 pcs - 18.55 EUR
Net price for quantities from 25 pcs - 12.75 EURGross price for quantities from 25 pcs - 15.30 EUR
Net price for quantities from 60 pcs - 11.50 EURGross price for quantities from 60 pcs - 13.79 EUR
Net price for quantities from 100 pcs - 10.78 EURGross price for quantities from 100 pcs - 12.94 EUR
Net price for quantities from 120 pcs - 10.54 EURGross price for quantities from 120 pcs - 12.64 EUR