+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH25060FBC

Cover; 60A; 250V; black; UL94V-0; thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
LFH25060FBC
TME Symbol:
LFH25060FBC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
cover
Current rating
60A
Rated voltage
0.25kV
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses, NLN
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH25060FBC
0 in TME stock
Net price for quantities from 1 pcs - 18.07 USDGross price for quantities from 1 pcs - 21.69 USD
Net price for quantities from 5 pcs - 15.08 USDGross price for quantities from 5 pcs - 18.10 USD
Net price for quantities from 10 pcs - 14.56 USDGross price for quantities from 10 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.