+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH600302PID

Fuse holder; for DIN rail mounting; 30A; 600V; Poles: 2; black


Manufacturer: LITTELFUSE

Manufacturer part number:
LFH600302PID
TME Symbol:
LFH600302PID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
2
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories features
light indicator
Fuse accessories application
cylindrical fuses, NLS
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH600302PID
0 in TME stock
Net price for quantities from 1 pcs - 42.05 EURGross price for quantities from 1 pcs - 50.47 EUR
Net price for quantities from 5 pcs - 39.12 EURGross price for quantities from 5 pcs - 46.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.