+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFT302001CS

Fuse holder; screw; 200A; 300V; Poles: 1; black; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
LFT302001CS
TME Symbol:
LFT302001CS

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
screw
Current rating
200A
Rated voltage
0.3kV
Number of poles
1
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFT302001CS
0 in TME stock
Net price for quantities from 1 pcs - 171.19 USDGross price for quantities from 1 pcs - 205.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.