+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFT600603C

Fuse holder; for DIN rail mounting; 60A; 600V; Poles: 3; black


Manufacturer: LITTELFUSE

Manufacturer part number:
LFT600603C
TME Symbol:
LFT600603C

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
60A
Rated voltage
0.6kV
Number of poles
3
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFT600603C
1 in TME stock
Net price for quantities from 1 pcs - 52.87 EURGross price for quantities from 1 pcs - 63.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts