+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY-SET0.35/5

Wire; H05V-K,LgY; stranded; Cu; 0.35mm2; PVC; 300V,500V; 5m; Class: 5

Manufacturer: BQ CABLE

Manufacturer part number:
LGY-SET0.35/5
TME Symbol:
LGY-SET0.35/5

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.35mm2
Wire insulation material
PVC
Insulation colour
black, blue, brown, green, grey, orange, red, violet, white, yellow
Rated voltage
0.3kV/0.5kV
Package contents
5m
Flexibility class
5
Cable external diameter
1.4mm
Cable structure
1x0.35mm2
Package contents - ft
16ft
Quantity in set/package
10rl.
Operating temperature
-40...105°C
Gross weight337 g
Certificates
See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY-SET0.35/5
10 in TME stock
Net price for quantities from 1 pcs - 42.68 EURGross price for quantities from 1 pcs - 51.22 EUR
Net price for quantities from 3 pcs - 37.94 EURGross price for quantities from 3 pcs - 45.53 EUR
Net price for quantities from 5 pcs - 35.57 EURGross price for quantities from 5 pcs - 42.68 EUR
Net price for quantities from 10 pcs - 33.20 EURGross price for quantities from 10 pcs - 39.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.