+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY-SET0.75/5

Wire; H05V-K,LgY; stranded; Cu; 0.75mm2; PVC; 300V,500V; 5m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
LGY-SET0.75/5
TME Symbol:
LGY-SET0.75/5

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
black, blue, brown, green, grey, orange, red, violet, white, yellow
Rated voltage
0.3kV/0.5kV
Package contents
5m
Flexibility class
5
Cable external diameter
1.9mm
Cable structure
1x0.75mm2
Package contents - ft
16ft
Quantity in set/package
10rl.
Operating temperature
-40...105°C
Gross weight559 g
Certificates
See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY-SET0.75/5
4 in TME stock
Net price for quantities from 1 pcs - 69.53 USDGross price for quantities from 1 pcs - 83.43 USD
Net price for quantities from 3 pcs - 61.80 USDGross price for quantities from 3 pcs - 74.16 USD
Net price for quantities from 5 pcs - 57.94 USDGross price for quantities from 5 pcs - 69.53 USD
Net price for quantities from 10 pcs - 54.08 USDGross price for quantities from 10 pcs - 64.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.