+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY0.35-BK/RD

Wire; H05V-K,LgY; stranded; Cu; 0.35mm2; PVC; black-red; 300V,500V


Manufacturer: BQ CABLE

Manufacturer part number:
LGY0.35-BK/RD
TME Symbol:
LGY0.35-BK/RD

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.35mm2
Wire insulation material
PVC
Insulation colour
black-red
Rated voltage
0.3kV/0.5kV
Package contents
200m
Flexibility class
5
Cable external diameter
1.4mm
Cable structure
1x0.35mm2
Operating temperature
-40...105°C
Gross weight5.3 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY0.35-BK/RD
600 in TME stock
Net price for quantities from 200 m - 0.52 EURGross price for quantities from 200 m - 0.62 EUR
Net price for quantities from 600 m - 0.47 EURGross price for quantities from 600 m - 0.56 EUR
Net price for quantities from 1000 m - 0.42 EURGross price for quantities from 1000 m - 0.50 EUR
Net price for quantities from 2000 m - 0.37 EURGross price for quantities from 2000 m - 0.44 EUR
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m