+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY1.0-RD/GR

Wire; H05V-K,LgY; stranded; Cu; 1mm2; PVC; red-green; 300V,500V

Manufacturer: BQ CABLE

Manufacturer part number:
LGY1.0-RD/GR
TME Symbol:
LGY1.0-RD/GR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
red-green
Rated voltage
0.3kV/0.5kV
Package contents
100m
Flexibility class
5
Cable external diameter
2.1mm
Cable structure
1x1mm2
Operating temperature
-40...105°C
Gross weight12.814 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY1.0-RD/GR
300 in TME stock
Net price for quantities from 100 m - 1.17 EURGross price for quantities from 100 m - 1.40 EUR
Net price for quantities from 300 m - 1.05 EURGross price for quantities from 300 m - 1.26 EUR
Net price for quantities from 500 m - 0.94 EURGross price for quantities from 500 m - 1.12 EUR
Net price for quantities from 1000 m - 0.82 EURGross price for quantities from 1000 m - 0.98 EUR
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m