+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LK112M50TR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.15A; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LK112M50TR
TME Symbol:
LK112M50TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
5V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Manufacturer series
LK112
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
16V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LK112M50TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.23 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 15000 pcs - 0.21 USDGross price for quantities from 15000 pcs - 0.25 USD