+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-60110

Cable tie; L: 270mm; W: 4.6mm; black; polyamide; 225N; Ømax: 73mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-60110
TME Symbol:
LK2A-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
270mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
73mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
LK
Gross weight1.762 g
Certificates
EAN code5022660018343
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-60110
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 100 pcs