+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-60501

Cable tie; L: 535mm; W: 13.2mm; polyamide; black; 1115N; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-60501
TME Symbol:
LK5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
535mm
Tie width
13.2mm
Tie material
polyamide
Colour
black
Tie strength
1115N
Flammability rating
UL94HB
Operating temperature
-40...80°C
Gross weight16.8 g
Certificates
EAN code5022660310355
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-60501
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 1.73 USDGross price for quantities from 600 pcs - 2.07 USD
Net price for quantities from 3000 pcs - 1.59 USDGross price for quantities from 3000 pcs - 1.90 USD
Net price for quantities from 9000 pcs - 1.40 USDGross price for quantities from 9000 pcs - 1.68 USD