+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-60510

Cable tie; L: 535mm; W: 13.2mm; black; polyamide; 1115N; Ømax: 150mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-60510
TME Symbol:
LK5-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
535mm
Tie width
13.2mm
Colour
black
Tie material
polyamide
Tie strength
1115N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
LK
Gross weight15.1 g
Certificates
EAN code5022660018466
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-60510
50 in TME stock
Net price for quantities from 50 pcs - 1.34 EURGross price for quantities from 50 pcs - 1.60 EUR
Net price for quantities from 250 pcs - 1.23 EURGross price for quantities from 250 pcs - 1.47 EUR
Net price for quantities from 750 pcs - 1.07 EURGross price for quantities from 750 pcs - 1.29 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs