+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-254PGD1F-G5-2B

LED; green; rectangular; 5x2x7.15mm; 600÷1000mcd; 130°; Front: flat


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-254PGD1F-G5-2B
TME Symbol:
LL-254PGD1F-G5-2B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
5x2x7.15mm
Luminosity
600...1000mcd
Viewing angle
130°
Front
flat
Wavelength
525nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.6...3.6V DC
Number of terminals
2
Gross weight0.198 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT,
*
LL-254PGD1F-G5-2B
886 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs