+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-463VDS

LED; red; rectangular; 6.22x3.68mm; with side wall; 25÷50mcd; 110°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-463VDS
TME Symbol:
LL-463VDS

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
6.22x3.68mm
LED version
with side wall
Luminosity
25...50mcd
Viewing angle
110°
Front
flat
Wavelength
624nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.6...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.294 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT,
*
LL-463VDS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 50 pcs - 0.57 EURGross price for quantities from 50 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 250 pcs - 0.36 EURGross price for quantities from 250 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.15 EUR
Net price for quantities from 5000 pcs - 0.10 EURGross price for quantities from 5000 pcs - 0.12 EUR
Packaging method by the manufacturer:
Bag = 400 pcsBag = 500 pcs