+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-503SIRC2E-1BD

IR transmitter; 5mm; 850nm; transparent; 30°; THT; 150mW


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-503SIRC2E-1BD
TME Symbol:
LL-503SIRC2E-1BD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
850nm
LED lens
transparent
Viewing angle
30°
Mounting
THT
Power
0.15W
radiant intensity
7.8...15mW/sr
Gross weight0.284 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-503SIRC2E-1BD
7223 in TME stock
Net price for quantities from 2 pcs - 0.38 EURGross price for quantities from 2 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs